RS PRO H07V-R Series Blue 4 mm² Hook Up Wire, 12 AWG, 7 x 850 μm, 850 μm core strands, 100 m, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

$245.30

(exc. GST)

$269.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4$245.30$2.453
5 - 24$219.61$2.196
25 +$180.75$1.808

*price indicative

RS Stock No.:
836-0892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

12AWG

Core Strands

7 x 850 μm

Cable Length

100m

Voltage

750V

Outside Diameter

4.6mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

H07V-R

Standards/Approvals

Euroclass Eca

Sub Type

6491X

Minimum Operating Temperature

-5°C

Fire Behaviour

Flame Retardant

Series

H07V-R

Size of Strands

850μm

Number of Strands

7

COO (Country of Origin):
TR

6491X H07V-R Conduit Cable


The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.

For use in semi flush exposed and embedded conduits, closed installation ducts

Ideal for internal wiring appliances

PVC insulation

Class 2stranded copper conductor

Flame retardant

Standards

EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy