RS PRO H07V-R Series Yellow, Green 16 mm² Hook Up Wire, 6 AWG, 7 x 1.69 mm, 1.69 mm core strands, 100 m, PVC
- RS Stock No.:
- 836-0956
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,075.40
(exc. GST)
$1,182.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,075.40 | $10.754 | - |
| 5 - 24 | $1,000.20 | $10.002 | 6% |
| 25 + | $823.17 | $8.232 | 23% |
*price indicative
- RS Stock No.:
- 836-0956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 16mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 6AWG | |
| Core Strands | 7 x 1.69mm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 7.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | Euroclass Eca | |
| Cable Type | H07V-R | |
| Minimum Operating Temperature | -5°C | |
| Sub Type | 6491X | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Number of Strands | 7 | |
| Size of Strands | 1.69mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 16mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 6AWG | ||
Core Strands 7 x 1.69mm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 7.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals Euroclass Eca | ||
Cable Type H07V-R | ||
Minimum Operating Temperature -5°C | ||
Sub Type 6491X | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Number of Strands 7 | ||
Size of Strands 1.69mm | ||
- COO (Country of Origin):
- TR
RS PRO 6491X H07V-R Conduit Cable, 16 mm² CSA, 750 V, Green/Yellow
You can use this 7-strand 16 mm² CSA conduit cable from the RS PRO range for your control gears, closed systems and light fittings. It's suitable for use in a wide variety of applications, such as closed installation ducts, lighting and power circuits and building wire.
This 6491X H07V-R harmonised cable has good mechanical strength and high-speed capability, meaning it's a robust choice for replacing the internal wiring in any of your home appliances. It's PVC-insulated for extra protection and is also flame-retardant, so it won't easily catch alight.
This conduit cable has the International Electrochemical Commission 60228 approval, meaning it's a safe conductor to use in insulated cables and assemblies. It contains minimal amounts of harmful substances and meets the EU's directive on the Restriction of Hazardous Substances (RoHS).
Features and Benefits
Related links
- RS PRO 6491X Series Yellow 12 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 8 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 10 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 16 AWG 100 m, Polyvinyl Chloride
- Helukabel H07V Series Yellow 6 AWG Polyvinyl Chloride, 29210
- RS PRO 6491X Series Green 4 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
