RS PRO H07V-R Series Green, Yellow 1.5 mm² Hook Up Wire, 16 AWG, 7 x 530 μm, 530 μm core strands, 100 m, PVC
- RS Stock No.:
- 836-0868
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $19.55
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$112.00
(exc. GST)
$123.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $112.00 | $1.12 | - |
| 5 - 24 | $108.09 | $1.081 | $19.55 |
| 25 + | $88.96 | $0.89 | $576.00 |
*price indicative
- RS Stock No.:
- 836-0868
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 7 x 530 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.3mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Cable Type | H07V-R | |
| Standards/Approvals | Euroclass Eca | |
| Sub Type | 6491X | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 530μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 7 x 530 μm | ||
Cable Length 100m | ||
Outside Diameter 3.3mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Cable Type H07V-R | ||
Standards/Approvals Euroclass Eca | ||
Sub Type 6491X | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 530μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
RS PRO 6491X H07V-R Conduit Cable, 1.5 mm² CSA, 750 V, Green/Yellow
Looking for a conduit cable for use with your closed systems, control gears or light fittings? This 7-strand 1.5 mm² CSA conduit cable from RS PRO is just what you need. The 6491X H07V-R harmonised cable is designed for a wide range of applications such as power and lighting circuits, building wire and closed installation ducts.
Thanks to its speed capacity and mechanical strength, the 6491X conduit cable is ideal for the internal wiring of appliances. It's flame-retardant so won't catch alight easily and is PVC-insulated for added protection.
This RS PRO conduit cable meets various international safety standards including the EU's directive on the Restriction of Hazardous Substances (RoHS), meaning it contains only minimal amounts of any harmful substances. The product's International Electrochemical Commission 60228 approval means it's recognised as a safe conductor for use in insulated cables.
Features and Benefits
• Three-year warranty
• Euroclass Eca standards met
• Insulation wall thickness of 0.7 mm
• Outer diameter of 2.7 mm to 3.3 mm
• Voltage rating of 750 V
• Class 2 IEC 60228 conductor
• Operating temperature range of -5°C to +70°C
• Type TI 1 to EN 50363-3 PVC insulation
Related links
- RS PRO 6491X Series Green 4 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 12 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 8 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 6 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 10 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Grey 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
