RS PRO H07V-R Series Yellow, Green 10 mm² Hook Up Wire, 8 AWG, 7/1.34 mm, 1.34 mm core strands, 100 m, Polyvinyl
- RS Stock No.:
- 836-0937
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$810.30
(exc. GST)
$891.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $810.30 | $8.103 | - |
| 5 - 24 | $782.50 | $7.825 | 3% |
| 25 + | $643.99 | $6.44 | 20% |
*price indicative
- RS Stock No.:
- 836-0937
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 10mm² | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 8AWG | |
| Core Strands | 7 x 1.34mm | |
| Cable Length | 100m | |
| Outside Diameter | 6.7mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | H07V-R | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Sub Type | 6491X | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 1.34mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 10mm² | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 8AWG | ||
Core Strands 7 x 1.34mm | ||
Cable Length 100m | ||
Outside Diameter 6.7mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type H07V-R | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Sub Type 6491X | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 1.34mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
RS PRO 6491X H07V-R Conduit Cable, 10 mm² CSA , 750 V, Green/Yellow
Suitable as an earth conductor for indoor power and lighting circuits, this 6491X H07V-R conduit cable from RS PRO can also be used in a building's wiring. Resilient, thanks to a seven-stranded construction, it's ideal for use in the internal wiring of switchboards, appliances and distributor boards. You can also use it in semi-flush exposed and embedded conduits and closed installation ducts.
Its colouring — green and yellow — makes this conduit cable instantly recognisable as a ground or earth wire. Harmonised to the H07V-R code, this cable is well-suited for use in electrical and electronic equipment in Europe. It can be used between the temperatures of -5°C to +70°C.
Housed in flame-retardant PVC (polyvinyl chloride) insulation, this copper cable is sturdy, solid and long-lasting. This makes it suitable for use with demanding applications in the industrial and manufacturing sectors. It has a cross-sectional area of 10 mm² and, as part of the RS PRO range, has been extensively tested for quality.
Features and Benefits
• Cable type 6491X
• Green/yellow sheath colour
• Outer diameter of 5.6 mm to 6.7 mm
• Insulation wall thickness of 1 mm
• Cross-sectional area of 10 mm²
• Voltage rating of 750 V
• Operational temperature range of -5°C to +70°C
• Flame-retardant to IEC 60332-1 standard
• Meets Euroclass Eca Standard for copper cables
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 6491X Series Yellow 12 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 6 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 10 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Blue 10 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Black 10 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO H07V-K Series Yellow 8 AWG Polyvinyl Chloride
- RS PRO 6491X Series Green 4 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
