Prysmian 6491X Series Green/Yellow 25 mm² Conduit Cable, 5m, 20148751
- RS Stock No.:
- 104-262
- Mfr. Part No.:
- 20148751
- Brand:
- Prysmian
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 104-262
- Mfr. Part No.:
- 20148751
- Brand:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 25 mm² | |
| Sheath Colour | Green/Yellow | |
| Length | 5m | |
| Voltage Rating | 750 V | |
| Outer Diameter | 8.4mm | |
| Current Rating | 101 A | |
| Series | 6491X | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 25 mm² | ||
Sheath Colour Green/Yellow | ||
Length 5m | ||
Voltage Rating 750 V | ||
Outer Diameter 8.4mm | ||
Current Rating 101 A | ||
Series 6491X | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- GB
Approvals
BASEC
Standards
BS EN 50525-2-31
Related links
- Prysmian Grey 25 mm² Conduit Cable
- RS PRO 6491X Series Green 4 AWG 100 m, Polyvinyl Chloride
- Prysmian 6491B Series Black 2.5 mm² Conduit Cable 100m, 20145251
- Prysmian 6491B Series Black 1.5 mm² Conduit Cable 100m, 20145226
- Prysmian 6491B Series Grey 2.5 mm² Conduit Cable 100m, 20145257
- RS PRO 6491X Series Green 16 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable 20148723
