Helukabel SiF Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 100 m, Polyvinyl Chloride, 26429
- RS Stock No.:
- 288-1821
- Distrelec Article No.:
- 300-10-165
- Mfr. Part No.:
- 26429
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$56.10
(exc. GST)
$61.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $0.561 | $56.10 |
*price indicative
- RS Stock No.:
- 288-1821
- Distrelec Article No.:
- 300-10-165
- Mfr. Part No.:
- 26429
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | DIN VDE 0812, DIN VDE 0295, VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Voltage 900V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Hookup Wire | ||
Standards/Approvals DIN VDE 0812, DIN VDE 0295, VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.
Designed for optimal precision and accuracy
Durable construction for long-lasting use
Easy to install and operate
Wide range of applications in various industries
Compact size for convenient placement and storage
Related links
- Helukabel SiF Series Yellow 0.25 mm² Hook Up Wire 100 m 26429
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel SiF Series Green 0.25 mm² Hook Up Wire 100 m 26431
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
- Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² YELLOW