Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, LIYV 0.25 MM² YELLOW

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-2018
Distrelec Article No.:
155-79-870
Mfr. Part No.:
LIYV 0.25 MM² YELLOW
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.25mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

23AWG

Cable Length

100m

Voltage

1.2kV

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

RoHS

Minimum Operating Temperature

-30°C

Fire Behaviour

Flame Retardant

Series

LIYV

COO (Country of Origin):
DE
The stranded wire cable is an essential component for electrical projects. With its high-quality construction and yellow color, it stands out as a reliable and durable option for various applications.

Conducts electricity efficiently

Durable and long-lasting construction

0.25mm² thickness for precise applications

Yellow color for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy