Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, LIFY 0.25 MM² YELLOW

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-2001
Distrelec Article No.:
155-50-220
Mfr. Part No.:
LIFY 0.25 MM² YELLOW
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Yellow

American Wire Gauge

23AWG

Cable Length

100m

Voltage

1.2kV

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Jacket Material

PVC

Minimum Operating Temperature

-30°C

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

LIFY

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

High-quality hook-up wire with PVC insulation

Made from stranded copper wire for flexibility

Maximum operating voltage of 60 V/DC

Temperature range of -30 °C to +70 °C

Resistant to abrasion

High insulation resistance

Suitable for general wiring in e

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy