Stanley Knife Blade, 110 x 5 x 18 mm 550 μm, 5 per Package

Subtotal (1 pack of 5 units)*

$10.80

(exc. GST)

$11.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10.80$2.16

*price indicative

RS Stock No.:
482-858
Mfr. Part No.:
0-11-718
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Size

110 x 5 x 18 mm

Product Type

Knife Blade

Blade Type

Knife Blade

Heavy Duty

Yes

Blade Width

550μm

Number of Pieces

5

Blade Length

110mm

Blade Thickness

500μm

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT FATMAX 18mm Snap-Off blades are a heavy-duty, general purpose snap-off blade for longer life, a stronger blade, and a sharper cut - 75% sharper, 2x longer life, and 20% more snap resistant versus a STANLEY 1992 utility blade. The blade features 7 segmented blades that can be broken off in sections for a fresh sharp edge whenever you need it, and is compatible with all STANLEY 18mm snap-off knives and most other 18mm snap-off knives.

18mm snap off blade with 8 segments

First ever induction hardened blade with sharper blade geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy