Huber+Suhner RADOX Series Grey Hook Up Wire, 100 m, RADOX 125 0.75 MM² YELLOW/GREE

Subtotal (1 reel of 100 metres)*

$216.10

(exc. GST)

$237.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$2.161$216.10

*price indicative

RS Stock No.:
287-6785
Distrelec Article No.:
155-41-426
Mfr. Part No.:
RADOX 125 0.75 MM² YELLOW/GREE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Grey

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Cable Type

Connecting leads

Standards/Approvals

RoHS

Series

RADOX

COO (Country of Origin):
CH
The Stranded Wire Radox product is a high-quality electrical cable suitable for various applications. It is designed to provide reliable and efficient performance, making it ideal for use in a wide range of projects.

Features a white colour for easy identification

Made with high-quality materials for durability and long-lasting performance

Suitable for use in both indoor and outdoor environments

Comes in a convenient datasheet format for easy reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy