Amphenol Industrial, MS Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 1, Bayonet, MIL-DTL-5015
- RS Stock No.:
- 200-5403
- Mfr. Part No.:
- MS3106E18-1S
- Brand:
- Amphenol Industrial
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.26
(exc. GST)
$100.39
(inc. GST)
Units | Per unit |
1 - 9 | $91.26 |
10 - 49 | $88.98 |
50 + | $86.76 |
- RS Stock No.:
- 200-5403
- Mfr. Part No.:
- MS3106E18-1S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol MS-E connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class E connectors are recommended for conditions where vibration, moisture, pressure and/or temperature are extreme. Strain relief is supplied on most shell sizes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 700/250 V |
Shell Size | 1 |
Mounting Type | Cable |
Military Standard | MIL-DTL-5015 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | MS |
Related links
- Jaeger 3 Way MIL Spec Circular Connector Plug MIL-DTL-5015
- Amphenol Pin Contacts Bayonet, MIL-DTL-5015
- Amphenol Industrial Socket Contacts Bayonet, MIL-DTL-5015
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol MIL-DTL-26482
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Socket Contacts Quick Coupling Threaded,