Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 100 ft, PTFE, 5859
- RS Stock No.:
- 278-0037
- Mfr. Part No.:
- 5859 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$527.85
(exc. GST)
$580.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 13 April 2027
- Plus 4 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $527.85 | $17.595 |
*price indicative
- RS Stock No.:
- 278-0037
- Mfr. Part No.:
- 5859 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.41mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Coaxial | |
| Standards/Approvals | MIL-W-16878/4 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.41mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Coaxial | ||
Standards/Approvals MIL-W-16878/4 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 27AWG | ||
RoHS Status: Exempt
Belden Hook-up Wire TEFLON Series Hook Up Wire, 1.94mm² Cross Sectional Area, Red Sheath - 5859 RD005
This hook up wire is designed for high-performance applications where reliability and efficiency are paramount. Featuring a coaxial structure, the wire has a cross-sectional area of 1.94mm² and comes in a vibrant red sheath, making it easily identifiable. With a length of 30.48 metres, it meets the stringent MIL-W-16878/4 standards and is constructed from silver-plated copper, ensuring excellent conductivity and performance across a wide range of temperatures.
Features & Benefits
• PTFE insulation offers superior thermal performance up to +200°C
• Flexibility enhances ease of installation in tight spaces
• Voltage rating of 600V ensures safety in high-demand environments
• Silver-plated copper improves conductivity and reduces resistance
• Coaxial design minimises interference in electrical applications
• Meets military standards for durability and reliability
Applications
• Used in automation systems for reliable signal transmission
• Applied in electronic panels where high conductivity is crucial
• Utilised in automotive wiring for enhanced performance
• Suitable for connection in high-temperature environments
What is the temperature range for safe operation?
The temperature range for safe operation is from -60°C to +200°C, making it suitable for various environments.
How does the insulation material enhance performance?
The PTFE insulation provides excellent thermal resistance and chemical durability, ensuring the integrity of the wire under extreme conditions.
Can this wire be used in military applications?
Yes, it meets the MIL-W-16878/4 standards, making it suitable for military and other high-reliability applications.
What advantages does silver plating offer for the wire?
Silver plating significantly improves conductivity and reduces the risk of oxidation, which enhances the overall performance and longevity of the wire.
Is this wire suitable for high-voltage systems?
With a voltage rating of 600V, it is ideal for use in high-voltage systems, ensuring both safety and efficiency in power transmission.
- RS Stock No. 2769792
- Mfr. Part No. AT141927 WH005
1 Reel of 30 Metre(s)
$1,069.90
- RS Stock No. 2769794
- Mfr. Part No. AZ141927 RD005
1 Reel of 30 Metre(s)
$341.36
- RS Stock No. 2769793
- Mfr. Part No. AT261938 RD005
1 Reel of 30 Metre(s)
$289.53
- RS Stock No. 8788376
- Mfr. Part No. 2843/7 WH005
1 Reel of 30 Metre(s)
$200.41
Related links
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, AT141927 WH005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT261938 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5859 WH005
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BR005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT121925 BK005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5876 BL005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 5876 YL005












