Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, PTFE, 5876

Subtotal (1 reel of 30 metres)*

$298.69

(exc. GST)

$328.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$298.69$9.956

*price indicative

RS Stock No.:
276-9733
Mfr. Part No.:
5876 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

20AWG

Core Strands

19 x 32AWG

Cable Length

100ft

Voltage

1kV

Outside Diameter

1.73mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Series

Hookup Wire TEFLON

Number of Strands

19

Size of Strands

32AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor made from silver plated copper. It is PTFE insulated.

Temperature range -60 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy