Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, PTFE, 5876
- RS Stock No.:
- 276-9731
- Mfr. Part No.:
- 5876 BL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$298.69
(exc. GST)
$328.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $298.69 | $9.956 |
*price indicative
- RS Stock No.:
- 276-9731
- Mfr. Part No.:
- 5876 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.73mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.73mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. It is PTFE insulated.
Temperature range -60 to 200 degree celsius
Bend radius 10X cable diameter
- RS Stock No. 2769732
- Mfr. Part No. 5876 WH005
1 Reel of 30 Metre(s)
$286.37
- RS Stock No. 2769733
- Mfr. Part No. 5876 YL005
1 Reel of 30 Metre(s)
$298.69
- RS Stock No. 2852674
- Mfr. Part No. 5876 GR005
1 Reel of 30 Metre(s)
$298.69
- RS Stock No. 2852681
- Mfr. Part No. 5876 VI005
1 Reel of 30 Metre(s)
$298.69
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 5876 YL005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5876 WH005
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5876 GR001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5876 WH001
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT121925 BK005
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BR005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, AT141927 WH005












