Alpha Wire 2842/1 Series Blue 0.08 mm² Hook Up Wire, 28 AWG, 100 ft, PTFE, 2842/1 BL005

Subtotal (1 reel of 30 metres)*

$213.80

(exc. GST)

$235.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$213.80$7.127

*price indicative

RS Stock No.:
284-9951
Mfr. Part No.:
2842/1 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.08mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

28AWG

Cable Length

100ft

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Sub Type

Hookup Wire

Cable Type

Stranded

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

2842/1

Number of Strands

1

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy