Alpha Wire Ecogen Ecowire Plus Series White Hook Up Wire, 26 AWG, 7 x 34 AWG, 34 AWG core strands, 100 ft, Modified
- RS Stock No.:
- 277-8206
- Distrelec Article No.:
- 301-38-302
- Mfr. Part No.:
- 6821 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$620.62
(exc. GST)
$682.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $620.62 | $2.035 |
*price indicative
- RS Stock No.:
- 277-8206
- Distrelec Article No.:
- 301-38-302
- Mfr. Part No.:
- 6821 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Cable Type | Single Core | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Cable Type Single Core | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is up to 45 percent smaller diameter and up to 40 percent lighter fully recyclable wire. Ecowire plus offers all the environmental benefits of our standard ecowire, plus the additional fluid resistance for demanding factory applications. Ecowire plus derives its advantage from its unique insulation, a modified polyphenylene ether thermoplastic. Its mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet waste electrical and electronic equipment requirements.
RoHS and REACH compliant
It provides better dielectric strength and wide temperature range
Related links
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7 Modified Polyphenylene Ether, 6711 DB005
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7 Modified Polyphenylene Ether, 6713 DB005
- Alpha Wire Ecogen Ecowire Plus Series White Hook Up Wire 7 Modified Polyphenylene Ether, 6823 WH001
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19 Modified Polyphenylene Ether, 6827 BK001
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19 Modified Polyphenylene Ether, 6831 GY005
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19 Modified Polyphenylene Ether, 6831 RD005
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19 Modified Polyphenylene Ether, 6830 YL005
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19 Modified Polyphenylene Ether, 6829 RD005
