Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire, 16 AWG, 19/29, 29 AWG core strands, 100 ft, Modified

Subtotal (1 reel of 305 metres)*

$1,830.20

(exc. GST)

$2,013.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,830.20$6.001

*price indicative

RS Stock No.:
277-8207
Distrelec Article No.:
301-38-396
Mfr. Part No.:
6827 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

16AWG

Core Strands

19 x 29AWG

Cable Length

100ft

Voltage

300V

Outside Diameter

1.96mm

Maximum Operating Temperature

110°C

Conductor Material

Copper

Standards/Approvals

EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU

Minimum Operating Temperature

-40°C

Jacket Material

Modified Polyphenylene Ether

Cable Type

Single Core

Fire Behaviour

Halogen Free

Series

Ecogen Ecowire Plus

Number of Strands

19

Size of Strands

29AWG

RoHS Status: Exempt

The Alpha Wire hook up wire is up to 45 percent smaller diameter and up to 40 percent lighter fully recyclable wire. Ecowire plus offers all the environmental benefits of our standard ecowire, plus the additional fluid resistance for demanding factory applications. Ecowire plus derives its advantage from its unique insulation, a modified polyphenylene ether thermoplastic. Its mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet waste electrical and electronic equipment requirements.

RoHS and REACH compliant

It provides better dielectric strength and wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy