Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire, 12 AWG, 19/25, 25 AWG core strands, 100 ft, Modified
- RS Stock No.:
- 277-8210
- Distrelec Article No.:
- 301-38-440
- Mfr. Part No.:
- 6830 YL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$511.08
(exc. GST)
$562.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $511.08 | $17.036 |
*price indicative
- RS Stock No.:
- 277-8210
- Distrelec Article No.:
- 301-38-440
- Mfr. Part No.:
- 6830 YL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 3.05mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 25AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 25AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 3.05mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 25AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- RS Stock No. 2778209
- Mfr. Part No. 6829 YL005
- RS Stock No. 2778207
- Mfr. Part No. 6827 BK001
- RS Stock No. 2778212
- Mfr. Part No. 6831 RD005
- RS Stock No. 2778211
- Mfr. Part No. 6831 GY005
Related links
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19 Modified Polyphenylene Ether, 6829 YL005
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19 Modified Polyphenylene Ether, 6831 GY005
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19 Modified Polyphenylene Ether, 6827 BK001
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19 Modified Polyphenylene Ether, 6831 RD005
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19 Modified Polyphenylene Ether, 6829 RD005
- Alpha Wire Ecogen Ecowire Plus Series Green 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6830
- Alpha Wire Ecogen Ecowire Plus Series White 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Blue 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,











