Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire, 26 AWG, 7 x 34 AWG, 34 AWG core strands, 100 ft, Modified
- RS Stock No.:
- 276-9742
- Mfr. Part No.:
- 6711 DB005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$66.48
(exc. GST)
$73.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $66.48 | $2.216 |
*price indicative
- RS Stock No.:
- 276-9742
- Mfr. Part No.:
- 6711 DB005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 970μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 970μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7 Modified Polyphenylene Ether, 6713 DB005
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 16 Modified Polyphenylene Ether, 6715 DB005
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 10 Modified Polyphenylene Ether, 6714 DB005
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41 Modified Polyphenylene Ether, 6717 DB005
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7 Modified Polyphenylene Ether, 6713 DB001
- Alpha Wire Ecogen Ecowire Series Brown 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6711
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 16 Modified Polyphenylene Ether, 6715 DB001
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41 Modified Polyphenylene Ether, 6717 DB001
