Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire, 14 AWG, 19/27, 27 AWG core strands, 100 ft, Modified
- RS Stock No.:
- 277-8208
- Distrelec Article No.:
- 301-38-429
- Mfr. Part No.:
- 6829 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$321.20
(exc. GST)
$353.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $321.20 | $10.707 |
*price indicative
- RS Stock No.:
- 277-8208
- Distrelec Article No.:
- 301-38-429
- Mfr. Part No.:
- 6829 RD005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 2.41mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 27AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 2.41mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 27AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19 Modified Polyphenylene Ether, 6829 YL005
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19 Modified Polyphenylene Ether, 6831 RD005
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19 Modified Polyphenylene Ether, 6831 GY005
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19 Modified Polyphenylene Ether, 6827 BK001
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19 Modified Polyphenylene Ether, 6830 YL005
- Alpha Wire Ecogen Ecowire Plus Series Orange 2.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6829
- Alpha Wire Ecogen Ecowire Plus Series Blue 2.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Brown 2.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
