Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 30 m, PVC, 3057
- RS Stock No.:
- 277-3697
- Distrelec Article No.:
- 301-51-263
- Mfr. Part No.:
- 3057 GY001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$613.53
(exc. GST)
$674.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $613.53 | $2.012 |
*price indicative
- RS Stock No.:
- 277-3697
- Distrelec Article No.:
- 301-51-263
- Mfr. Part No.:
- 3057 GY001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 30 m 3057 GY005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 26 Polyvinyl Chloride, 3077 WH005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 26 Polyvinyl Chloride, 3077 BL005
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 1557 RD005
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 1557 BK005
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 26 Polyvinyl Chloride, 3057 GR001
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 GR005
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 30 m, 3077 GY005
