Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 305 m, PVC, 3057 GR001
- RS Stock No.:
- 168-3599
- Distrelec Article No.:
- 300-99-381
- Mfr. Part No.:
- 3057 GR001
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$759.66
(exc. GST)
$835.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 12 January 2027
- Plus 2 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $759.66 | $2.499 |
| 25 + | $746.67 | $2.456 |
*price indicative
- RS Stock No.:
- 168-3599
- Distrelec Article No.:
- 300-99-381
- Mfr. Part No.:
- 3057 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 26 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 26 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 GR001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 26 Polyvinyl Chloride, 3057 BR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 Polyvinyl Chloride, 3057 OR001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 26 Polyvinyl Chloride, 3057 WH001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26 Polyvinyl Chloride, 3057 YL001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 26 Polyvinyl Chloride, 3057 BL001
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 305 m 3077 GY001
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 30 m 3057 GY005
