Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, 3077
- RS Stock No.:
- 121-4288
- Distrelec Article No.:
- 304-08-600
- Mfr. Part No.:
- 3077 GY005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$211.01
(exc. GST)
$232.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 19 January 2027
- Plus 4 unit(s) shipping from 16 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $211.01 | $7.034 |
| 50 + | $205.87 | $6.862 |
*price indicative
- RS Stock No.:
- 121-4288
- Distrelec Article No.:
- 304-08-600
- Mfr. Part No.:
- 3077 GY005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.15mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | UL1015 | |
| Standards/Approvals | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | |
| Fire Behaviour | CPR, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.15mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Sub Type UL1015 | ||
Standards/Approvals CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | ||
Fire Behaviour CPR, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Hookup Wire PVC Series Hook Up Wire, 1.3mm² Cross Sectional Area, 3.15mm Outside Diameter - 3077 GY001
Features & Benefits
• 1.3mm² cross section for moderate current-carrying capacity
• LSZH construction to limit toxic smoke and corrosive gases
• Rated for 600V to support common control and power circuits
• PVC jacket tolerates up to 105°C for high-temperature environments
**Applications**
• Ideal for internal appliance wiring in industrial equipment
• Used with Terminal blocks and panel connectors in automation
• Can be used for wiring servo drives and motor controls
What conductor material and strand count does it use?
How does the sheath behave under flame exposure?
What environmental and chemical conformity is met?
Which standards cover mechanical and electrical characteristics?
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 26 3077 GR005
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 26 3077 VI005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26 3077 YL005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26 3077 RD005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 3077 OR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 26 3077 BR005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 26 3077 BK005
- Alpha Wire Hookup Wire PVC Series Grey 1.3 mm² Hook Up Wire 26 3077 SL005
