Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 30 m, PVC, 1557
- RS Stock No.:
- 842-5902
- Mfr. Part No.:
- 1557 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$242.36
(exc. GST)
$266.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $242.36 | $8.079 | - |
| 50 + | $239.41 | $7.98 | 1% |
*price indicative
- RS Stock No.:
- 842-5902
- Mfr. Part No.:
- 1557 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.34mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2.34mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Hookup Wire PVC Series Hook Up Wire, 1.3mm² Cross Sectional Area, Black Jacket - 1557 BK005
This hook-up wire is a flexible electrical conductor designed for internal wiring and signal connections in industrial and electronic systems. It combines stranded copper for flexibility with a synthetic insulation suited to a range of ambient conditions, enabling secure, long-run electrical connections where bendability and continuous performance are required.
Features & Benefits
• 26 strand construction provides superior flexing performance
• 1.3mm² cross section supports moderate current-carrying capacity
• Copper conductor ensures low electrical resistance and conductivity
• Polyvinyl chloride sheath offers mechanical protection and ease of handling
• Rated for operation from -40 to 80°C to withstand varied environments
• 1000V dielectric rating enables use in higher-voltage internal circuits
• 1.3mm² cross section supports moderate current-carrying capacity
• Copper conductor ensures low electrical resistance and conductivity
• Polyvinyl chloride sheath offers mechanical protection and ease of handling
• Rated for operation from -40 to 80°C to withstand varied environments
• 1000V dielectric rating enables use in higher-voltage internal circuits
**Applications**
• Suitable for wiring within automation control panels
• Ideal for interconnections in electronic assemblies
• Used for internal cabling in electrical distribution units
• Can be used for signal and power runs in mechanical equipment
• Ideal for interconnections in electronic assemblies
• Used for internal cabling in electrical distribution units
• Can be used for signal and power runs in mechanical equipment
How does the conductor construction affect bending life?
The multiple fine strands reduce fatigue at Flex points, improving durability where repeated movement occurs.
What environmental temperatures can the cable tolerate during operation?
It remains dimensionally stable and insulating between the stated minimum and maximum temperatures, preserving electrical performance across that range.
Is the outer material compatible with standard cable routing practices?
The PVC outer sheath provides abrasion resistance and is compatible with common clips, conduits and cable-management fittings.
How does the voltage rating influence installation choices?
The 1000V rating allows selection for internal circuits requiring higher dielectric strength, reducing the need for additional insulation in some assemblies.
Standards
CA Prop 65, RoHS
Related links
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 1557 RD005
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BK005
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 19 Polyvinyl Chloride, 1858/19 BK005
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 BK001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26 Polyvinyl Chloride, 1557 RD001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26 Polyvinyl Chloride, 1557 YL005
- Alpha Wire Hookup Wire PVC Series Grey 1.3 mm² Hook Up Wire 26 3077 SL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 26 3077 BK005
