Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 121-4293
- Mfr. Part No.:
- 3077 WH005
- Brand:
- Alpha Wire
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$256.06
(exc. GST)
$281.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $256.06 | $8.535 |
| 50 + | $250.03 | $8.334 |
*price indicative
- RS Stock No.:
- 121-4293
- Mfr. Part No.:
- 3077 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.15mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL Listed | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.15mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL Listed | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
Related links
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 26 Polyvinyl Chloride, 3077 BL005
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 WH001
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 BR001
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 RD001
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 305 m 3077 GY001
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 GR001
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 BK001
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 26 Polyvinyl Chloride, 3077 BL001
