Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2736
Mfr. Part No.:
67025 WH321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

24AWG

Core Strands

32 x 0.10mm²

Cable Length

50m

Voltage

600V

Outside Diameter

640μm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Minimum Operating Temperature

-40°C

Sub Type

Hookup Wire

Jacket Material

Polyphenylene Ether

Standards/Approvals

CE, CSA, UL

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.10mm²

Number of Strands

32

The Alpha Wire 50m white 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy