Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2737
Mfr. Part No.:
67025 YL033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

24AWG

Core Strands

32 x 0.10mm²

Cable Length

50m

Voltage

600V

Outside Diameter

640μm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Polyphenylene Ether

Cable Type

Stranded

Standards/Approvals

CE, CSA, UL

Sub Type

Hookup Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.10mm²

Number of Strands

32

Belden Ecogen Ecowire Metric Series Hook-Up Wire, 0.25mm² Cross-Sectional Area, 600 V Voltage Rating - 67025 YL321


This hook-up wire is designed for diverse electrical applications and is suitable for automation and electronics tasks. The wire features a yellow sheath and is constructed with high-quality tinned copper, ensuring robust conductivity. It has an outer diameter of 0.64mm and is compliant with RoHS, making it an eco-friendly choice for various installations.

Features & Benefits


• Tinned copper wire offers excellent corrosion resistance

• Insulation material polyphenylene ether enhances thermal stability

• Rated for up to 600V, ensuring safety for various applications

• High-temperature hook-up wire withstands extreme conditions

• 24AWG wire provides flexibility for intricate wiring tasks

• Compliant with EU RoHS and REACH standards for environmental safety

Applications


• Utilised in automated industrial equipment

• Ideal for wiring in consumer electronics

• Used for circuit connections in electrical panels

• Suitable for thermal management in machinery

What is the thermal performance range of this wire?


It operates efficiently within a temperature range of -40°C to +105°C, making it suitable for both low and high-temperature environments.

How does the wire's insulation contribute to its performance?


The use of polyphenylene ether as insulation material significantly enhances heat resistance and durability, making it suitable for demanding applications.

What advantages does tinned copper provide in this wire?


Tinned copper enhances corrosion resistance, ensuring longevity in installations exposed to moisture or varying environmental conditions.

Can this wire be used in high-voltage applications?


Yes, it is designed to support a voltage rating of up to 600V, making it appropriate for various high-voltage systems.

How many strands does the wire consist of, and what is its significance?


The wire comprises 32 strands of 0.10mm² each, which provides excellent flexibility and allows for intricate wiring tasks without sacrificing performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy