Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,

Subtotal (1 reel of 50 metres)*

$102.05

(exc. GST)

$112.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
50 +$2.041$102.05

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2709
Mfr. Part No.:
67025 BL321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

24AWG

Core Strands

32 x 0.10mm²

Cable Length

50m

Outside Diameter

640μm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL, CSA, CE

Jacket Material

Polyphenylene Ether

Minimum Operating Temperature

-40°C

Sub Type

Hookup Wire

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Number of Strands

32

Size of Strands

0.10mm²

The Alpha Wire 50m blue 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy