Alpha Wire Ecogen Ecowire Series White 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7427
- Distrelec Article No.:
- 300-59-329
- Mfr. Part No.:
- 6712 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$88.43
(exc. GST)
$97.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 29 December 2026
- Plus 35 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $88.43 | $2.948 | - |
| 50 + | $87.65 | $2.922 | - |
*price indicative
- RS Stock No.:
- 687-7427
- Distrelec Article No.:
- 300-59-329
- Mfr. Part No.:
- 6712 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.09mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Outgassing | |
| Series | Ecogen Ecowire | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.09mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Outgassing | ||
Series Ecogen Ecowire | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- MX
Belden Ecogen Ecowire Series Hook Up Wire, 0.2mm² Cross Sectional Area, 600V Voltage Rating - 6712 WH001
This high temperature hook up wire is designed for electrical connections and automation applications. With a cross-sectional area of 0.2 mm², this single-core cable features a white MPPE insulation, ensuring robust performance across various environments. The wire maintains operable temperatures ranging from -40 °C to +105 °C and is crafted from tinned copper.
Features & Benefits
• Unshielded design reduces weight and enhances flexibility
• Rated at 600V for safe electrical performance
• MPPE insulated wire ensures durability in harsh conditions
• Conductor made from tinned copper for excellent conductivity
• Complies with UL11028, guaranteeing high industry standards
• 7 strands of 0.2mm provide enhanced softness for easier handling
Applications
• Used for wiring in automation and control systems
• Suitable for interior wiring in electrical panels
• Employed in mechanical requiring high temperature resistance
• Ideal for connecting sensors in various electronic devices
What is the maximum temperature this wire can withstand?
The wire can operate efficiently within a temperature range of -40 °C to +105 °C, making it suitable for both high and low temperature applications.
How does the wire's construction benefit installation?
The unshielded single-core cable design offers improved flexibility, allowing for easier routing and installation in tight spaces or complex assemblies.
What are the implications of the wire being RoHS compliant?
RoHS compliance means that the wire is manufactured without certain hazardous substances, ensuring environmental safety and compliance with regulations in electrical and electronic equipment.
Can this wire be used in outdoor applications?
While primarily designed for indoor use, it can be used in outdoor applications if adequately protected from direct exposure to environmental elements. Always consider additional insulation if necessary.
Related links
- Alpha Wire Ecogen Ecowire Series Slate 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BR005
- Alpha Wire Ecogen Ecowire Series Violet 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 VI005
- Alpha Wire Ecogen Ecowire Series Green 24 AWG 30 m 6712
- Alpha Wire Ecogen Ecowire Series Slate 0.08 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.13 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Yellow 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 YL001
