Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2717
Mfr. Part No.:
67025 GR321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Core Strands

32 x 0.10mm²

Cable Length

50m

Outside Diameter

640μm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Polyphenylene Ether

Cable Type

Stranded

Standards/Approvals

UL, CSA, CE

Sub Type

Hookup Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.10mm²

Number of Strands

32

The Alpha Wire 50m green 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

Related links