Alpha Wire Ecogen Ecowire Series Green 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, Modified

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$97.33

(exc. GST)

$107.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$97.33$3.244-
25 - 49$94.93$3.1642%
50 +$92.48$3.0834%

*price indicative

RS Stock No.:
687-7430
Distrelec Article No.:
300-59-323
Mfr. Part No.:
6712 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

30m

Outside Diameter

1.09mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

Modified Polyphenilether

Standards/Approvals

CE, CSA, UL

Sub Type

EcoWire

Minimum Operating Temperature

-40°C

Fire Behaviour

Halogen Free

Series

Ecogen Ecowire

Number of Strands

7

Size of Strands

200μm

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series


EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.

This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Features and Benefits


• Fully recyclable

• Up to 45% smaller diameter than PVC

• Up to 40% lighter than other insulation materials

• Excellent dielectric strength

• Low specific gravity

• Flame retardant to UL VW-1 rating

• EcoWire Plus range available with excellent resistance to hazardous oils and chemicals

• Stranded or solid tinned copper conductors

• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

What is UL/CSA standard?


The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.

Product Application Information


Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.;Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

EcoWire ™


Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy