Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,
- RS Stock No.:
- 201-2716
- Mfr. Part No.:
- 67025 GR033
- Brand:
- Alpha Wire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
$97.33
(exc. GST)
$107.06
(inc. GST)
- RS Stock No.:
- 201-2716
- Mfr. Part No.:
- 67025 GR033
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 32 x 0.10mm² | |
| Cable Length | 50m | |
| Voltage | 600V | |
| Outside Diameter | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | UL, CSA, CE | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Number of Strands | 32 | |
| Size of Strands | 0.10mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 32 x 0.10mm² | ||
Cable Length 50m | ||
Voltage 600V | ||
Outside Diameter 640μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals UL, CSA, CE | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Number of Strands 32 | ||
Size of Strands 0.10mm² | ||
The Alpha Wire 50m green 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Related links
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 32 Polyphenylene Ether, 67025 BL321
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 32 Polyphenylene Ether, 67025 YL321
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire 32 Polyphenylene Ether, 67025 GR321
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 32 Polyphenylene Ether, 67025 YL033
- Alpha Wire Ecogen Ecowire Metric Series Orange Hook Up Wire 32 Polyphenylene Ether, 67025 OR321
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 32 Polyphenylene Ether, 67025 RD321
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 32 Polyphenylene Ether, 67025 BK321
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 32 Polyphenylene Ether, 67025 RD033

