Alpha Wire Ecogen Ecowire Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7421
- Distrelec Article No.:
- 300-59-321
- Mfr. Part No.:
- 6712 BL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$97.33
(exc. GST)
$107.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $97.33 | $3.244 | - |
| 50 + | $96.78 | $3.226 | - |
*price indicative
- RS Stock No.:
- 687-7421
- Distrelec Article No.:
- 300-59-321
- Mfr. Part No.:
- 6712 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.09mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Hookup | |
| Jacket Material | Modified Polyphenilether | |
| Sub Type | EcoWire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.09mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Hookup | ||
Jacket Material Modified Polyphenilether | ||
Sub Type EcoWire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.2mm² Cross Sectional Area, Black Jacket - 6712 BL001
This hook-up wire is a single-core electrical conductor designed for internal wiring and signal applications in industrial and electronic assemblies. It combines a 7-strand copper conductor with a heat-resistant thermoplastic insulation to function reliably across a wide temperature range and in environments where flame performance and halogen-free composition are required.
Features & Benefits
• 0.2mm² copper conductor reduces voltage drop for Compact circuits
• 7-strand construction improves flexibility for routing in tight spaces
• 600Vrms rating permits use in many control and power circuits
• Rated to 105°C supports elevated temperature operation
• FT1 and IEC60332-2 flame performance enhances workplace safety
• Modified polyphenylene ether jacket provides chemical and heat resilience
• 7-strand construction improves flexibility for routing in tight spaces
• 600Vrms rating permits use in many control and power circuits
• Rated to 105°C supports elevated temperature operation
• FT1 and IEC60332-2 flame performance enhances workplace safety
• Modified polyphenylene ether jacket provides chemical and heat resilience
**Applications**
• Suitable for internal wiring of control panels and enclosures
• Ideal for cable harnesses in automation equipment
• Used with sensors and actuators in factory installations
• Can be used for interconnections in electronic modules
• Suitable for low-voltage power distribution within machinery
• Ideal for cable harnesses in automation equipment
• Used with sensors and actuators in factory installations
• Can be used for interconnections in electronic modules
• Suitable for low-voltage power distribution within machinery
What is the conductor construction and why does it matter?
The conductor comprises seven copper strands which increase flexibility and reduce the risk of breakage when bent repeatedly during assembly.
How should I judge mechanical strain limits during installation?
The maximum recommended pull tension is 3.5 lb
design cable routing and strain relief accordingly to avoid conductor damage.
Is this cable suitable for halogen-sensitive environments?
The insulation is halogen-free and complies with relevant flame-behaviour standards, reducing toxic gas emission during combustion.
What packaging options are available for procurement and stock management?
It is supplied in continuous lengths on reels, commonly in 100 ft and 1,000 ft sizes to suit production requirements.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
- RS Stock No. 6877446
- Mfr. Part No. 6712 OR005
1 Reel of 30 Metre(s)
$97.33
- RS Stock No. 6877427
- Mfr. Part No. 6712 WH005
1 Reel of 30 Metre(s)
$97.33
- RS Stock No. 6877443
- Mfr. Part No. 6712 VI005
1 Reel of 30 Metre(s)
$92.65
- RS Stock No. 6877437
- Mfr. Part No. 6712 YL005
1 Reel of 30 Metre(s)
$97.33
Related links
- Alpha Wire Ecogen Ecowire Series Orange 0.2 mm² Hook Up Wire 7 Modified Polyphenilether, 6712 OR005
- Alpha Wire Ecogen Ecowire Series Yellow 0.2 mm² Hook Up Wire 7 Modified Polyphenilether, 6712 YL005
- Alpha Wire Ecogen Ecowire Series Green 0.2 mm² Hook Up Wire 7 Modified Polyphenilether, 6712 GR005
- Alpha Wire Ecogen Ecowire Series Grey 0.2 mm² Hook Up Wire 7 Modified Polyphenilether, 6712 SL005
- Alpha Wire Ecogen Ecowire Series Blue 0.08 mm² Hook Up Wire 7 Modified Polyphenilether, 6710 BL005
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Violet 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 VI005
- Alpha Wire Ecogen Ecowire Series Slate 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 WH005










