Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, 5852
- RS Stock No.:
- 177-0766
- Distrelec Article No.:
- 300-72-823
- Mfr. Part No.:
- 5852 GR005
- Brand:
- Alpha Wire
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$202.09
(exc. GST)
$222.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 74 unit(s) shipping from 16 March 2027
- Plus 44 unit(s) shipping from 13 April 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $202.09 | $6.736 | - |
| 50 + | $201.27 | $6.709 | - |
*price indicative
- RS Stock No.:
- 177-0766
- Distrelec Article No.:
- 300-72-823
- Mfr. Part No.:
- 5852 GR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 890μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | CPR, Fire Resistant, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 890μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour CPR, Fire Resistant, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire TEFLON Series PTFE Equipment Wire, PTFE Equipment Wire, Green Sheath Colour - 5852 GR005
Features & Benefits
Applications
What electrical properties should I consider when using this wire?
How does the chemical resistance contribute to its application?
What installation precautions should I take with this wire?
Can this wire be used for international standards?
Related links
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BR005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 YL005
- Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 VI005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 GR005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 GR005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 GR005
