Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PTFE, 5853 RD005

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

$241.58

(exc. GST)

$265.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24$241.58$8.053
25 - 49$237.28$7.909
50 +$232.92$7.764

*price indicative

RS Stock No.:
177-0851
Distrelec Article No.:
300-72-835
Mfr. Part No.:
5853 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

30m

Voltage

600V

Outside Diameter

990μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Sub Type

UL1213

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

160μm

Number of Strands

7

Belden Alpha Wire Red Hook-Up Wire, 30m Length, 26AWG - Premium Series - 5853 RD005


This Belden Alpha Wire hook-up wire is a single-core cable that helps you wire up your electrical equipment. Its seven copper strands are twisted together to help resist electromagnetic interference (EMI) and radio frequency interference (RFI). Silver plating on the conductor helps prevent corrosion wear. This pliant wire comes on a roll so you'll find it easy to store and handle. It's also flexible enough to feed through small gaps or around corners inside machinery. The 30m length gives you plenty of wire for connecting up several machines.

Features & Benefits


• Red colour-coded cable jacket is easy to identify

• Unterminated cable ends let you strip the wire and connect the copper core to any connector

• Operating temperature range between -60°C and +200°C for use in extreme industrial environments

Applications


• Consumer appliances

• Industrial devices

• Communication machines

• Power extensions

Is this hook-up wire insulated?


Yes, this hook-up wire's PTFE (polytetrafluoroethylene) insulation has a high density to help minimise electrical power leaks. This material also has hydrophobic properties to help prevent water damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy