Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PTFE, 5853
- RS Stock No.:
- 177-0924
- Distrelec Article No.:
- 300-72-836
- Mfr. Part No.:
- 5853 SL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$191.57
(exc. GST)
$210.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 39 unit(s) shipping from 29 December 2026
- Plus 10 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $191.57 | $6.386 | - |
| 50 + | $189.18 | $6.306 | 1% |
*price indicative
- RS Stock No.:
- 177-0924
- Distrelec Article No.:
- 300-72-836
- Mfr. Part No.:
- 5853 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 990μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 990μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 VI005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 Polytetrafluoroethylene, 5856 SL005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 SL005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5854/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5855/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5853 BL005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5853 RD005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5853 BK005
