Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PTFE, 5852 RD005
- RS Stock No.:
- 177-0750
- Distrelec Article No.:
- 300-72-825
- Mfr. Part No.:
- 5852 RD005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$202.00
(exc. GST)
$222.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 14 December 2026
- Plus 74 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $202.00 | $6.733 |
| 50 - 249 | $200.31 | $6.677 |
| 250 + | $164.85 | $5.495 |
*price indicative
- RS Stock No.:
- 177-0750
- Distrelec Article No.:
- 300-72-825
- Mfr. Part No.:
- 5852 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Sub Type | UL1213 | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Sub Type UL1213 | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, 0.07μH/ft Inductance, 1.7Lbs Maximum Pull Tension - Premium Series - 5852 RD005
Looking for a reliable way to get connected in tough conditions? Go for this hook up wire from Belden's Alpha Wire range. It works in challenging temperatures between -60°C and +200°C, so it stays cool under pressure. The cable comes unterminated so you can pick an adapter that suits your setup. Thanks to PTFE insulation but no shielding, this is a flexible option that protects you from electric shocks.
Features & Benefits
• Voltage rating of 600V makes it suitable for medium-duty applications
• Cable length of 30m means you get enough for lots of jobs
• 7 highly conductive silver-plated copper strands for reliable performance
• Red sheath for easy identification
Applications
• Commercial buildings
• Industrial automation
• High-temperature ovens
How do I protect this hook up wire in extreme conditions?
You can make this wire even more robust by covering it with heat-shrink tubing (821-4702).
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 YL005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5852 BK005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5852 WH005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BR005
- Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 VI005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5852 RD001
