Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 30 m,
- RS Stock No.:
- 177-1084
- Distrelec Article No.:
- 300-72-875
- Mfr. Part No.:
- 5855/7 RD005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$411.57
(exc. GST)
$452.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 26 October 2026
- Plus 162 unit(s) shipping from 17 November 2026
- Plus 36 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $411.57 | $13.719 |
| 50 + | $406.67 | $13.556 |
*price indicative
- RS Stock No.:
- 177-1084
- Distrelec Article No.:
- 300-72-875
- Mfr. Part No.:
- 5855/7 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | TFE Teflon Insulation | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type TFE Teflon Insulation | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Teflon Insulated Hook-Up Wire, 0.35mm² Cross-Sectional Area, 30m Length - Premium Series - 5855/7 RD005
Choose this hook-up wire from Belden's Alpha Wire range to connect internal components in your electronic equipment. You can use it in a range of applications including power relays, control panels and motors. The wire is 30m long and comes on a reel, so it's convenient to handle and store. The PTFE (polytetrafluoroethylene) insulation material is 0.3mm thick and protects the core effectively in harsh settings. You can use this wire in temperatures ranging between -60°C and +200°C, which makes it a versatile choice for industrial environments.
Features & Benefits
• Immediately visible red insulation for easy colour coding
• Silver-plated copper conductor material prevents overheating for long-term use
• Bend radius 10 times the cable diameter for flexibility
Applications
• Electrical meters
• Automotive engineering
• Medical equipment
• IT systems
Can I solder this hook-up wire?
Yes – you can solder this wire to an electrical circuit board to create a secure connection. Simply strip the end of the wire and twist it. Heat it up with a soldering iron and attach it to a coil until it adheres firmly.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5855/7 BK005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5855/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 RD005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5853 RD005
