Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PTFE, 5853 BK005
- RS Stock No.:
- 177-0845
- Distrelec Article No.:
- 300-72-830
- Mfr. Part No.:
- 5853 BK005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$237.86
(exc. GST)
$261.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $237.86 | $7.929 |
| 25 - 49 | $232.07 | $7.736 |
| 50 + | $223.60 | $7.453 |
*price indicative
- RS Stock No.:
- 177-0845
- Distrelec Article No.:
- 300-72-830
- Mfr. Part No.:
- 5853 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 990μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 990μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Black Hook-Up Wire, 26AWG, 30m Length - Premium Series - 5853 BK005
Choose this hook-up wire from Belden's Alpha Wire range to make reliable internal connections in your electric devices. The conductor is made from silver-plated copper, which is resistant to corrosion, so keeps signal transmissions stable even in demanding operations. PTFE insulation prevents the cable from overheating and protects against electric shocks. As the jacket is also made of PTFE, this is a suitable option for use in factory settings as it resists oils and solvents.
Features & Benefits
• Length of 30m can be cut to suit your application
• Wide operating temperature range between -60°C and +200°C for use in harsh conditions
Applications
• Construction industry
• Musical instruments
• Enclosures
What's meant by an unshielded wire?
An unshielded wire has no foil around its conductor and doesn't need a drain wire for an earth connection, so you can quickly strip and terminate it. It's suitable for use in places without EMI, which could cause signal interference.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5853 RD005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5853 BL005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5853 WH005
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 Polytetrafluoroethylene, 5853 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 SL005
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 VI005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5855/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Black PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 BK005
