Lapp H01N2-D Series Black 35 mm² Hook Up Wire, 1100 x 210 μm, 50 m, 2210702, Rubber
- RS Stock No.:
- 406-988
- Distrelec Article No.:
- 303-99-561
- Mfr. Part No.:
- 2210702
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,268.33
(exc. GST)
$2,495.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,268.33 | $45.367 |
*price indicative
- RS Stock No.:
- 406-988
- Distrelec Article No.:
- 303-99-561
- Mfr. Part No.:
- 2210702
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 35mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 1100 x 210 μm | |
| Cable Length | 50m | |
| Voltage | 100V | |
| Outside Diameter | 12.6mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | Rubber | |
| Standards/Approvals | acc. to EN 50525-2-81, Harmonised (HAR) | |
| Sub Type | Power and Control Cable | |
| Minimum Operating Temperature | -25°C | |
| Fire Behaviour | Flame Retardant | |
| Series | H01N2-D | |
| Hazardous Area Certification | No | |
| Size of Strands | 210μm | |
| Number of Strands | 1100 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 35mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 1100 x 210 μm | ||
Cable Length 50m | ||
Voltage 100V | ||
Outside Diameter 12.6mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
Jacket Material Rubber | ||
Standards/Approvals acc. to EN 50525-2-81, Harmonised (HAR) | ||
Sub Type Power and Control Cable | ||
Minimum Operating Temperature -25°C | ||
Fire Behaviour Flame Retardant | ||
Series H01N2-D | ||
Hazardous Area Certification No | ||
Size of Strands 210μm | ||
Number of Strands 1100 | ||
- COO (Country of Origin):
- DE
LAPP Welding Cable, 100V Voltage Rating, 2AWG - 2210702
Transmit power from your welding equipment to handheld tools using this welding cable from LAPP. It has a minimum bending radius of 12 times the cable diameter so it offers high flexibility without snagging. You can rely on it in demanding environments as it has a sheath made from polychloroprene, which is resistant to corrosion and oils. Its conductors are made from highly-conductive copper, meaning you can depend on this cable for a reliable connection.
Features & Benefits
• Wide operating temperature range between -25ºC and +85ºC, so suited to challenging settings
• Voltage rating of 100V for use in low-voltage applications
• Outer diameter of 14.2mm for convenient installation in setups with minimal space
Applications
• Conveyor systems
• Assembly lines
• Machine tools
Does this cable have any safety features?
This cable has rubber insulation with a thickness of 2mm, so users are protected from the risk of electric shocks.
Related links
- Lapp H01N2-D Series Black Hook Up Wire 50 m Rubber
- Lapp H01N2-D Series Black Hook Up Wire 50 m Rubber
- RS PRO H07Z-R Series Black Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO Black Hook Up Wire 1 ETFE
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Thermoplastic Polyolefin
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 56 Polyphenylene Ether, 67010 BK321
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 56 Polyphenylene Ether, 67010 BK033
