Lapp H01N2-D Series Black 16 mm² Hook Up Wire, 510 x 210 μm, 50 m, 2210700, Rubber
- RS Stock No.:
- 406-994
- Distrelec Article No.:
- 303-99-559
- Mfr. Part No.:
- 2210700
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,487.85
(exc. GST)
$1,636.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,487.85 | $29.757 |
*price indicative
- RS Stock No.:
- 406-994
- Distrelec Article No.:
- 303-99-559
- Mfr. Part No.:
- 2210700
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 16mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 510 x 210 μm | |
| Cable Length | 50m | |
| Outside Diameter | 11mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Standards/Approvals | acc. to EN 50525-2-81, Harmonised (HAR) | |
| Jacket Material | Rubber | |
| Sub Type | Power and Control Cable | |
| Minimum Operating Temperature | -25°C | |
| Fire Behaviour | Flame Retardant | |
| Hazardous Area Certification | No | |
| Series | H01N2-D | |
| Number of Strands | 510 | |
| Size of Strands | 210μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 16mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 510 x 210 μm | ||
Cable Length 50m | ||
Outside Diameter 11mm | ||
Voltage 100V | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
Standards/Approvals acc. to EN 50525-2-81, Harmonised (HAR) | ||
Jacket Material Rubber | ||
Sub Type Power and Control Cable | ||
Minimum Operating Temperature -25°C | ||
Fire Behaviour Flame Retardant | ||
Hazardous Area Certification No | ||
Series H01N2-D | ||
Number of Strands 510 | ||
Size of Strands 210μm | ||
- COO (Country of Origin):
- DE
LAPP Welding Cable, 5AWG, 50m Length - H01N2-D Series -2210700
Safely connect power between an electric welding machine and its tool using this robust cable from LAPP. Constructed with 510 stranded copper wires in a single core, it's a strong, reliable and flexible lead. An insulating jacket with a thickness of 2mm ensures it's electrically safe and durable. The polychloroprene sheath material remains flexible, even at high temperatures. This power cable has a wide operating temperature range of -25°C to +85°C, so it's well-suited to the harsh conditions found in automotive, construction and marine industries.
Features & Benefits
• Minimum bending radius of 12 times its outer diameter ensures it's safe to use around corners without risk or cracking
• Long length of 50m for connecting automatically operated line welding machines or multiple manual units
• Cable is resistant to abrasion, oil and UV light for maximum durability
Applications
• Assembly lines
• Automotive repair workshops
• Shipbuilding
• Aerospace industry
What's the cable's test voltage?
This cable has a test voltage of 1000V. This means it has undergone a factory test that subjected it to a higher than normal voltage in order to test its insulation abilities.
Related links
- Lapp H01N2-D Series Black Hook Up Wire 50 m Rubber
- Lapp H01N2-D Series Black Hook Up Wire 50 m Rubber
- Lapp H07V Series Black 16 mm² Hook Up Wire 50 m Polyvinyl Chloride
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 90 °C
