RS PRO 6491X Series Black Hook Up Wire, 7 x 2.14 mm, 2.14 mm core strands, 50 m, PVC
- RS Stock No.:
- 185-3923
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,338.00
(exc. GST)
$1,471.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,338.00 | $26.76 | - |
| 5 + | $1,101.17 | $22.023 | 17% |
*price indicative
- RS Stock No.:
- 185-3923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 7 x 2.14mm | |
| Cable Length | 50m | |
| Voltage | 450V dc, 750V dc | |
| Outside Diameter | 9.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Cable Type | Conduit | |
| Standards/Approvals | BS EN 50525-2-31:2011 Clause 4.1 | |
| Series | 6491X | |
| Number of Strands | 7 | |
| Size of Strands | 2.14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 7 x 2.14mm | ||
Cable Length 50m | ||
Voltage 450V dc, 750V dc | ||
Outside Diameter 9.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Cable Type Conduit | ||
Standards/Approvals BS EN 50525-2-31:2011 Clause 4.1 | ||
Series 6491X | ||
Number of Strands 7 | ||
Size of Strands 2.14mm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 25mm². The HO7V-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
Related links
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Grey Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Blue Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Brown Hook Up Wire 50 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Green 7 Polyvinyl Chloride
- RS PRO H07V-R Series Brown Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Grey Hook Up Wire 50 m, Thermoplastic Polyolefin
