RS PRO Black Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 50 m, ETFE

Subtotal (1 reel of 50 metres)*

$57.44

(exc. GST)

$63.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$57.44$1.149

*price indicative

RS Stock No.:
285-682
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

30AWG

Core Strands

1 x 250 μm

Cable Length

50m

Outside Diameter

750μm

Voltage

600V

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Cable Type

Insulated

Standards/Approvals

No

Minimum Operating Temperature

-100°C

Jacket Material

ETFE

Fire Behaviour

Chemical Resistant

Size of Strands

250μm

Number of Strands

1

COO (Country of Origin):
CN

RS PRO Hook Up Wire, 30 AWG, ETFE Insulated


This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a tinned copper conductor and ETFE insulation, it provides excellent chemical resistance and durability. Ideal for use in electrical and electronic equipment, this wire ensures safe and efficient connections.

Features and Benefits


High Temperature Resistance: Operates effectively from -100°C to +155°C, suitable for extreme environments

ETFE Insulation: Provides excellent chemical resistance, enhancing durability and safety

Flexible Cable Type: Allows for easy installation and routing in tight spaces

Tinned Copper Conductor: Offers superior conductivity and corrosion resistance

600 V Voltage Rating: Suitable for a wide range of electrical applications

Applications


Aerospace

Automotive

Industrial machinery

Electronics

Additional Information


Outer Sheath Material: ETFE for enhanced protection

Length: 50 m for extended reach and flexibility

American Wire Gauge: 30 AWG for precise applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy