RS PRO 6491B Series Black Hook Up Wire, 7/2.52 mm, 2.52 mm core strands, 50 m, Thermoplastic Polyolefin

Subtotal (1 reel of 50 metres)*

$2,225.73

(exc. GST)

$2,448.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,225.73$44.515

*price indicative

RS Stock No.:
185-3983
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

Core Strands

7 x 2.52mm

Cable Length

50m

Voltage

450V dc, 750V dc

Outside Diameter

11.3mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Cable Type

Conduit

Sub Type

Single Core Cable

Jacket Material

Thermoplastic Polyolefin

Standards/Approvals

BS EN 50525-3-41:2011 Clause 4.1

Minimum Operating Temperature

-15°C

Fire Behaviour

Halogen Free

Series

6491B

Size of Strands

2.52mm

Number of Strands

7

COO (Country of Origin):
GB

RS PRO LSZH Thermosetting Insulated Single Core Cable


From our trusted and reliable on brand RS PRO, this 50m low smoke zero-halogen (LSZH) thermosetting insulated single-core cable features a plain annealed copper conductor offering excellent electrical conductivity, with a nominal cross-sectional area of 35mm². The HO7Z-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. This high quality single core cable features a durable LSZH thermosetting insulation, making it ideal for use in installations where smoke and acid gas emission could potentially cause a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits or similar closed systems, as well as being suitable for use in channels with cover. RS PRO LSZH single core cables are available in a wide range of sizes and standard core colours.

Features and Benefits


• Operating temperature ranges between -15°C and 90°C

• Low smoke non halogen insulation

• Insulation wall thickness: 1.2mm

• Strand size: 2.52mm

• Overall diameter ranges between 9mm and 11.3mm

• Number of strands: 7

Applications


LZSH (low smoke zero-halogen) single core cables are perfect for providing a simple yet reliable electrical wiring solution for applications such as:

  • Switchgear

  • Control gear

  • Fixed protection installation

  • Certifications


    • BS EN 60228

    • BS EN 50363-5

    • BS EN 50525-3-41:2011

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy