RS PRO Blue 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation
- RS Stock No.:
- 359-841
- Distrelec Article No.:
- 304-18-725
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
$42.19
(exc. GST)
$46.41
(inc. GST)
- RS Stock No.:
- 359-841
- Distrelec Article No.:
- 304-18-725
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.05mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| American Wire Gauge | 30 AWG | |
| Core Strands | 1/0.25 mm | |
| Length | 100m | |
| Insulation Material | Tefzel | |
| Outer Diameter | 0.56mm | |
| Voltage Rating | 375 V | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -90°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | RoHS Compliant | |
| Insulation Wall Thickness | 0.5mm | |
| Number of Strands | 1 | |
| Size of Strands | 0.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.05mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
American Wire Gauge 30 AWG | ||
Core Strands 1/0.25 mm | ||
Length 100m | ||
Insulation Material Tefzel | ||
Outer Diameter 0.56mm | ||
Voltage Rating 375 V | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -90°C | ||
Conductor Material Tinned Copper | ||
Standards Met RoHS Compliant | ||
Insulation Wall Thickness 0.5mm | ||
Number of Strands 1 | ||
Size of Strands 0.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Metcal Purple 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- RS PRO Orange 0.05 mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- RS PRO Blue 0.05 mm² Equipment Wire 1/0.25 mm Kynar Insulation
- RS PRO Blue 0.33 mm² Hook Up Wire 7/0.25 mm SR-PVC Insulation
- RS PRO White 0.75 mm² Hook Up Wire 19/0.25 mm PTFE Insulation
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- RS PRO Black Harsh Environment Wire 19/0.25 mm ETFE Insulation
- TE Connectivity FlexLite Series Yellow 1 mm² High Temperature Wire 100m FLHTC0311-1.00-4

