Metcal Purple 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

$35.11

(exc. GST)

$38.62

(inc. GST)

RS Stock No.:
359-891
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.05mm²

Sheath Colour

Purple

Cable Shape

Single Core

American Wire Gauge

30 AWG

Core Strands

1/0.25 mm

Length

100m

Insulation Material

Tefzel

Outer Diameter

0.56mm

Voltage Rating

375 V

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.5mm

Size of Strands

0.25mm

Number of Strands

1

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy