RS PRO Blue 0.05 mm² Equipment Wire, 30 AWG, 1/0.25 mm, 50m, Kynar Insulation
- RS Stock No.:
- 209-4805
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-4805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.05 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 30 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.25 mm | |
| Length | 50m | |
| Insulation Material | Kynar | |
| Outer Diameter | 0.5mm | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +130°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | RoHS Compliant | |
| Insulation Wall Thickness | 0.5mm | |
| Number of Strands | 1 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.05 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 30 AWG | ||
Cable Shape Single Core | ||
Core Strands 1/0.25 mm | ||
Length 50m | ||
Insulation Material Kynar | ||
Outer Diameter 0.5mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +130°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met RoHS Compliant | ||
Insulation Wall Thickness 0.5mm | ||
Number of Strands 1 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- US
Related links
- RS PRO Orange 0.05 mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- RS PRO Blue 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- Habia H-WZT Series Blue 0.05 mm² Hook Up Wire 100m H-WZT 3001 BLUE
- Alpha Wire Hookup Wire TEFLON Series Blue 0.05 mm² Hook Up Wire 1 2841/1 BL005
- Metcal KYNAR Series 0.05 mm² Hook Up Wire 1, 0.5 mm
- Metcal Purple 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- Alpha Wire 1805 Series Blue 0.05 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1805 BL001
- RS PRO Black 0.2 mm² Equipment Wire 1/0.51 mm ETFE Insulation
