Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire, 23 AWG, 100m, PVC Insulation, LIYV 0.25 MM² BLUE
- RS Stock No.:
- 288-2011
- Distrelec Article No.:
- 155-79-872
- Mfr. Part No.:
- LIYV 0.25 MM² BLUE
- Brand:
- Kabeltronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$43.69
(exc. GST)
$48.06
(inc. GST)
- RS Stock No.:
- 288-2011
- Distrelec Article No.:
- 155-79-872
- Mfr. Part No.:
- LIYV 0.25 MM² BLUE
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Stranded | |
| American Wire Gauge | 23 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Blue | ||
Cable Shape Stranded | ||
American Wire Gauge 23 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
0.25 mm² wire thickness for optimal conductivity
Blue color coding for easy identification
Durable construction ensures long-lasting performance
Suitable for a wide range of electrical applications
Compact size for easy installation
Blue color coding for easy identification
Durable construction ensures long-lasting performance
Suitable for a wide range of electrical applications
Compact size for easy installation
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLUE
- Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BROWN
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
- Kabeltronik LIYV Series Black 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² BLACK










