RS PRO Black Harsh Environment Wire, 18, 19/0.25 mm, 100m, ETFE Insulation
- RS Stock No.:
- 232-1573
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$416.36
(exc. GST)
$458.00
(inc. GST)
- RS Stock No.:
- 232-1573
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Black | |
| American Wire Gauge | 18 | |
| Cable Shape | Single Core | |
| Core Strands | 19/0.25 mm | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Outer Diameter | 1.9mm | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +135°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | DEF 61-12 Part 29/1 | |
| Series | ETFE | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 19 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Black | ||
American Wire Gauge 18 | ||
Cable Shape Single Core | ||
Core Strands 19/0.25 mm | ||
Length 100m | ||
Insulation Material ETFE | ||
Outer Diameter 1.9mm | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +135°C | ||
Conductor Material Tinned Copper | ||
Standards Met DEF 61-12 Part 29/1 | ||
Series ETFE | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 19 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- GB
Standards
Defence Standard 61 - 12 Part 29 / 1
Related links
- TE Connectivity Red 0.96 mm² Harsh Environment Wire 19/0.25 mm Polyalkene Insulation, 44M9976-18-2
- TE Connectivity Black 0.93 mm² Harsh Environment Wire 19/0.25 mm Polyalkene Insulation, 44M9976-18-0
- TE Connectivity FlexLite Series Yellow 1 mm² High Temperature Wire 100m FLHTC0311-1.00-4
- RS PRO White 0.75 mm² Hook Up Wire 19/0.25 mm PTFE Insulation
- TE Connectivity FlexLite Series Yellow 0.75 mm² High Temperature Wire 100m
- RS PRO Grey 1.3 mm² Harsh Environment Wire 19/0.3 mm PTFE Insulation
- TE Connectivity SPEC 44 Series Black Harsh Environment Wire Polyalkene 44A0111-18-0
- TE Connectivity SPEC 55 Series Black Harsh Environment Wire Ethylene Tetrafluoroethylene 55A0111-18-0

