RS PRO White 0.75 mm² Hook Up Wire, 18 AWG, 19/0.25 mm, 100m, PTFE Insulation
- RS Stock No.:
- 813-3521
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
$541.42
(exc. GST)
$595.56
(inc. GST)
- RS Stock No.:
- 813-3521
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | White | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 19/0.25 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 1.75mm | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Wire Style | UL1213 | |
| Standards Met | RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213 | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour White | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands 19/0.25 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 1.75mm | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Wire Style UL1213 | ||
Standards Met RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213 | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Black Harsh Environment Wire 19/0.25 mm ETFE Insulation
- TE Connectivity FlexLite Series Yellow 1 mm² High Temperature Wire 100m FLHTC0311-1.00-4
- TE Connectivity Black 0.93 mm² Harsh Environment Wire 19/0.25 mm Polyalkene Insulation, 44M9976-18-0
- Habia NEMA HP-3 Series Red 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, E 2619 RED
- Habia NEMA HP-3 Series Black 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, M-E 2619 BLACK
- TE Connectivity Red 0.96 mm² Harsh Environment Wire 19/0.25 mm Polyalkene Insulation, 44M9976-18-2
- RS PRO Grey 1.3 mm² Harsh Environment Wire 19/0.3 mm PTFE Insulation
- RS PRO Black 0.2 mm² Hookup & Equipment Wire 7/0.20 mm PTFE Insulation

